Korenix JETNET 4510

ETHERNET SWITCH; No. of Ports: 10Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Managed Fast...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for JETNET 4510. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Korenix JETNET 4510.

Newark

Datasheet7 pages18 years ago

Descriptions

Descriptions of Korenix JETNET 4510 provided by its distributors.

ETHERNET SWITCH; No. of Ports:10Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Managed Fast Ethernet; Ethernet Switch Mounting:Desktop / DIN Rail / Wall; Port Types:RJ45 x 7, RJ45/SFP x 3; Input Voltage Type:VDC RoHS Compliant: Yes

Manufacturer Aliases

Korenix has several brands around the world that distributors may use as alternate names. Korenix may also be known as the following names:

  • Korenixusa

Part Number Aliases

This part may be known by these alternate part numbers:

  • JETNET4510