Korenix JETNET 3705-24V

Ethernet Switch; No. Of Ports: 5Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Poe Fast...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for JETNET 3705-24V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Korenix JETNET 3705-24V.

Newark

Datasheet1 page18 years ago

Descriptions

Descriptions of Korenix JETNET 3705-24V provided by its distributors.

Ethernet Switch; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Poe Fast Ethernet; Ethernet Switch Mounting:Din Rail/Wall; Port Types:Rj45 X 5; Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes |Korenix JETNET 3705-24V

Manufacturer Aliases

Korenix has several brands around the world that distributors may use as alternate names. Korenix may also be known as the following names:

  • Korenixusa

Part Number Aliases

This part may be known by these alternate part numbers:

  • JETNET3705-24V