Korenix JETNET 3008F-S

ENET SWITCH, INDUS, RJ45X6/FAST ENETX2; No. of Ports: 8Ports; Ethernet Switch Application: Industrial; Ethernet...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for JETNET 3008F-S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Korenix JETNET 3008F-S.

Newark

Datasheet3 pages17 years ago

Descriptions

Descriptions of Korenix JETNET 3008F-S provided by its distributors.

ENET SWITCH, INDUS, RJ45X6/FAST ENETX2; No. of Ports: 8Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Fast Ethernet; Ethernet Switch Mounting: DIN Rail / Rack; Port Types: RJ45 x 6, Fa
Ethernet Fiber Switch; No. Of Ports:8Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 6, Sc X 2; Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes |KORENIX JETNET 3008F-S

Manufacturer Aliases

Korenix has several brands around the world that distributors may use as alternate names. Korenix may also be known as the following names:

  • Korenixusa

Part Number Aliases

This part may be known by these alternate part numbers:

  • JETNET3008F-S