What’s new: Find the right parts faster with our redesigned experience

Learn more

KOE TX18D45VM5BAA

7" 800×480 Lcm 262K Wled Lvds

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of KOE TX18D45VM5BAA provided by its distributors.

7" 800×480 LCM 262K WLED LVDS
TFT display Active area W x H: 152.4 x 91.44 mm Dimensions module W x H x D: 165 x 106 x 8 mm Operating temperature: -20...+80 °C Resolution: 800 x 480 Pixel Viewing angle: Left: 80°, Right: 80°, Top: 80°, Bottom: 80° Backlight type: LED Interface: LVDS Size: 7" Touchscreen: Yes Viewing angle: IPS Super Wide Version Brightness: 600 cd/m² No. of colours: 262000 Service life, backlight: 40000 h

Manufacturer Aliases

KOE has several brands around the world that distributors may use as alternate names. KOE may also be known as the following names:

  • KOE INC
  • KOE (Hitachi)
  • KOE EUROPE LTD (PREV HITACHI)
  • KOE Americas Inc
  • KAOHSIUNG OPTO-ELECTRONICS INC
  • KOE Europe Ltd