Knowles 5501

Variable Capacitor, Air, 250V, 1pF Min, 20pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount
$ 38.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 5501.

IHS

Datasheet4 pages20 years ago

Newark

Inventory History

3 month trend:
-3.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Knowles5401
JOHANSON MANUFACTURING 5401 CAPACITOR TRIMMER 1PF-14PF, 250V, SMD
Knowles5601
Variable Capacitor, Air, 250V, 1pF Min, 30pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount
Knowles8052
Variable Capacitor, Air, 250V, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount

Descriptions

Descriptions of Knowles 5501 provided by its distributors.

Variable Capacitor, Air, 250V, 1pF Min, 20pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount
1 to 20 pF (>6 turns) 250 VDC (500 VDC Test) 1 to 5 oz. ln. 8764 Q @ 100 MHz >1500
Capacitor, TH, 250V, 1pF-20pF, 7.49mm L
5501, KNOWLES JOHANSON MANUFACTURING
CAPACITOR TRIMMER 1PF-20PF, 250V, SMD; Adjustment Type:Side; Capacitance Range:1pF - 20pF; Voltage Rating:250V; Capacitor Mounting:Through Hole; Operating Temperature Range:-65°C to +125°C; Capacitance Max:20pF; Capacitance Min:1pF

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap