What’s new: Find the right parts faster with our redesigned experience

Learn more

Knitter Switch MMP 221

Switch Slide ON ON DPDT Top Slide 0.2A 12VDC 5000Cycle PC Pins Thru-Hole
$ 0.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MMP 221.

IHS

Datasheet1 page11 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
+134%

CAD Models

Download Knitter Switch MMP 221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Knitter Switch MMP 221 provided by its distributors.

Switch Slide ON ON DPDT Top Slide 0.2A 12VDC 5000Cycle PC Pins Thru-Hole
KNITTER-SWITCH Toggle Switches, DPDT, 9mmlong, 200 mA @ 12 V DC, atresia
Slide Switch, 2 Positions, DPDT, Latched, 0.2A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch, 0.3A, 6Vdc, Tht, Spdt; |Knitter-Switch MMP 221
SWITCH, 0.3A, 6VDC, THT, SPDT; Contact Configuration: SPDT; Switch Operation: On-On; Switch Mounting: Through Hole; Product Range: -; Contact Current Max: 300mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 12V; Orientati

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMP 221.
  • MMP221
  • MMP221.