What’s new: Find the right parts faster with our redesigned experience

Learn more

Knitter Switch ET209

KNITTER-SWITCH button switch cap, boots, Used for Miniature Pushbutton Switches
$ 1.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch ET209.

Newark

Datasheet2 pages23 years ago

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Knitter Switch ET209 provided by its distributors.

KNITTER-SWITCH button switch cap, boots, Used for Miniature Pushbutton Switches
Sealing Cap, Waterproof, Red; For Use With:Heavy Duty Miniature Pushbutton Switches; Actuator/Cap Colour:Red; Product Range:-; Svhc:No Svhc (15-Jan-2018); Colour:Red Rohs Compliant: Yes |Knitter-Switch ET209
Accessory Type = Sealing Cap / Suitable for = Miniature Pushbutton Switches / Boot / Bezel Material = Silicone Rubber / Boot / Bezel Colour = Red / Diameter mm = 16.1 / Height mm = 14.8

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ET 209