What’s new: Find the right parts faster with our redesigned experience

Learn more

Knipex 97 49 60

Crimping Die For Turned Contacts (Hts & Harting) |Knipex 97 49 60
$ 247.467
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 97 49 60.

Newark

Datasheet1 page0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-27.94%

Descriptions

Descriptions of Knipex 97 49 60 provided by its distributors.

Crimping Die For Turned Contacts (Hts & Harting) |Knipex 97 49 60
Tool Accessory Type = Crimping Die / Suitable for = 9743200 / Crimp Capacity Min. mm² = 0.14 / Crimp Capacity Max. mm² = 4 / Width mm = 50 / Depth mm = 17
DIE, PIN 0.14-4MM; Crimp Die Applications: 26-11AWG HTS & Harting Turned Contacts; For Use With: 97 43 E Hand Crimp Tool; Product Range: -; SVHC: No SVHC (27-Jun-2018); Crimp Application: 0.14mm² to 4mm² Turned Contacts; Crim

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG