What’s new: Find the right parts faster with our redesigned experience

Learn more

Knipex 87 01 250

Knipex 87 01 250 Cobra Hightech Water Pump Pliers - Head Polished - Plastic Coated Handles
$ 40.226
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 87 01 250.

element14 APAC

Datasheet1 page21 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-51.58%

Descriptions

Descriptions of Knipex 87 01 250 provided by its distributors.

Knipex 87 01 250 Cobra Hightech Water Pump Pliers - Head Polished - Plastic Coated Handles
PLIER, ADJUSTABLE GRIP; Plier Style:Slip Joint; Jaw Opening Max:-; Overall Length:250mm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Jaw Capacity:1.625"; Length:250mm; Standard:DIN ISO 8976; Weight:290g
Number of Adjustments = 25 / Plier Type = Self-Clamping / Plier Material = Chrome-Vanadium Steel / Weight g = 335 / Adjustment Method = Push Button / Length mm = 250 / Jaw Capacity Max. - Metric mm = 50 / Jaw Capacity Max. - Imperial = 2"

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13277/8701250