What’s new: Find the right parts faster with our redesigned experience

Learn more

Knipex 87 01 125

5 in Knipex Cobra V-Jaw Water Pump Plier Serrated, Plastic Grip

$ 34.715
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 87 01 125.

Newark

Datasheet2 pages17 years ago
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-24.01%

Descriptions

Descriptions of Knipex 87 01 125 provided by its distributors.

5 in Knipex Cobra V-Jaw Water Pump Plier Serrated, Plastic Grip
PLIER, WATER PUMP, 125MM; Plier Style: -; Jaw Opening Max: 27mm; Overall Length: 125mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Weight: 85kg
Plier, Water Pump, 1.06" Jaw, 5" L; Plier Style:Water Pump; Jaw Opening Max:27Mm; Overall Length:125Mm; Product Range:Cobra Series Rohs Compliant: Na |Knipex 87 01 125
Number of Adjustments = 13 / Plier Type = Slip Joint / Plier Material = Chrome-Vanadium Steel / Weight g = 85 / Adjustment Method = Push Button / Length mm = 125 / Jaw Capacity Max. - Metric mm = 29 / Jaw Capacity Max. - Imperial = 1"

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG