What’s new: Find the right parts faster with our redesigned experience

Learn more

Knipex 86 03 180

Knipex 86 03 180 Pliers, Slip-Joint, 7.25" OAL, Smooth, Chrome-Vanadium Steel, Dipped Handle

$ 57.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 86 03 180.

Farnell

Datasheet2 pages0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-24.84%

Descriptions

Descriptions of Knipex 86 03 180 provided by its distributors.

Knipex 86 03 180 Pliers, Slip-Joint, 7.25" OAL, Smooth, Chrome-Vanadium Steel, Dipped Handle
PLIER, ADJUSTABLE GRIP; Plier Style:-; Jaw Opening Max:35mm; Overall Length:180mm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Length:180mm; Weight:260g
Number of Adjustments = 15 / Plier Type = Slip Joint / Plier Material = Chrome-Vanadium Steel / Weight g = 254 / Adjustment Method = Push Button / Length mm = 180 / Jaw Capacity Max. - Metric mm = 40 / Jaw Capacity Max. - Imperial = 1 1/2"

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8603180