What’s new: Find the right parts faster with our redesigned experience

Learn more

Knipex 86 03 150

Knipex 86 03 150 Pliers, Slip-Joint, 6" OAL, Smooth, Chrome-Vanadium Steel, Dipped Handle

$ 59.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 86 03 150.

element14 APAC

Datasheet2 pages17 years ago

TME

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-33.55%

Descriptions

Descriptions of Knipex 86 03 150 provided by its distributors.

Knipex 86 03 150 Pliers, Slip-Joint, 6" OAL, Smooth, Chrome-Vanadium Steel, Dipped Handle
MINI PLIER WRENCH, 150MM; Plier Style: -; Jaw Opening Max: 27mm; Overall Length: 150mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Weight: 175g
Plier, Wrench, 1.06" Jaw, 6" L; Plier Style:Wrench; Jaw Opening Max:27Mm; Overall Length:150Mm; Product Range:- Rohs Compliant: Na |Knipex 86 03 150
Number of Adjustments = 14 / Plier Type = Slip Joint / Plier Material = Chrome-Vanadium Steel / Weight g = 175 / Adjustment Method = Push Button / Length mm = 150 / Jaw Capacity Max. - Metric mm = 27 / Jaw Capacity Max. - Imperial = 1"

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG