What’s new: Find the right parts faster with our redesigned experience

Learn more

Knipex 48 21 J11

Precision Circlip Pliers for internal circlips in bore holes 130 mm
$ 29.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 48 21 J11.

Farnell

Datasheet1 page0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-10.04%

Descriptions

Descriptions of Knipex 48 21 J11 provided by its distributors.

Precision Circlip Pliers for internal circlips in bore holes 130 mm
CIRCLIP PLIER, INT, BENT; Plier Style: Bent Tip; Jaw Opening Max: 25mm; Overall Length: 130mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Handle Type: Non-Slip Plastic Coating; Internal Circlip Size Range: 8 - 13; Jaw Type:
Circlip Plier, Int, Bent; Plier Type:Internal Bent 90°; Overall Length:130Mm; Bore Size Min:12Mm; Bore Size Max:25Mm; No. Of Tips Supplied:-; Product Range:-; Jaw Opening Max:25Mm; Plier Style:Bent Tip Rohs Compliant: Na |Knipex 48 21 J11

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG