What’s new: Find the right parts faster with our redesigned experience

Learn more

Klein Tools 63050

Klein Tools 63050 Cable Cutter, 24 AWG Communications Cable, 1.06" Jaw Capacity, Forged Steel

$ 38.882
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools 63050.

Farnell

Datasheet10 pages16 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.82%

Descriptions

Descriptions of Klein Tools 63050 provided by its distributors.

Klein Tools 63050 Cable Cutter, 24 AWG Communications Cable, 1.06" Jaw Capacity, Forged Steel
Cable Cutter, 4/0 Aluminum, 2/0 Soft Copper, 100-Pair 24 AWG Communications Cable
Klein Tools 63050 Cable Cutter 2/0 CU 4/0 AL 9.5 in. L Plastic Dipped Red Handles
CABLE CUTTER, 9.5" (214.3MM) LENGTH, STEEL, ROUND CABLE, RED, 0.9 LB (408G)
Klein Tools High Leverage Cable Cutter up to 40 Aluminum 20 Soft Co
Cable Cutter, Shear, 24Awg, 241.3Mm; |Klein Tools 63050
Klein Tools 63050 High-Leverage Cable Cutter
CABLE CUTTER, SHEAR, 24AWG, 241.3MM; Overall Length: 241.3mm; Cutting Capacity Max: -; For Use With: 4/0AWG Aluminium, 2/0AWG Soft Copper & 24AWG Communications Cables; Blade Edge: Shear; Product Range: -; SVHC: No SVHC (27-Ju

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63050.