What’s new: Find the right parts faster with our redesigned experience

Learn more

Klein Tools 53109

High Speed Drill Bit, 13/64-Inch, 118-Degree-Note: Price is for 12 Units
$ 3.583
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools 53109.

Master Electronics

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Klein Tools 53109 provided by its distributors.

High Speed Drill Bit, 13/64-Inch, 118-Degree-Note:Price is for 12 Units
High Speed Steel Bit 0.2031 in 118-deg Point Tip
13/64" Drill Bit, 2.438", 3.625", 118Deg; Drill Bit Size Metric:5.2Mm; Drill Bit Size Imperial:0.2031"; Effective Length:2.438"; Overall Length:3.625"; Product Range:- Rohs Compliant: Na |Klein Tools 53109

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools