Kingstate KXG1205

Audio Buzzer Magnetic 3Vo-p 8Vo-p 45mA 5Vo-p 85dB Through Hole Pin Tray
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KXG1205.

element14 APAC

Datasheet6 pages20 years ago

Inventory History

3 month trend:
+1033%

CAD Models

Download Kingstate KXG1205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kingstate KXG1205 provided by its distributors.

Audio Buzzer Magnetic 3Vo-p 8Vo-p 45mA 5Vo-p 85dB Through Hole Pin Tray
Audio Indicator Transducer Magnetic 3V to 8V 45mA PC Pin Through Hole Tray
Buzzer, Magnetic, Pin, Transducer; |Kingstate KXG1205
BUZZER, MAGNETIC, PIN, TRANSDUCER; Transducer Function: Buzzer; Tones: -; Supply Voltage Min: 3V; Supply Voltage Max: 8V; Operating Current Max: 45mA; Sound Level SPL: 92dBA; Sound Level Distance: 10cm; Resonant Frequency: 2.4kH

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA