Kingstate KSTG951AP

Audio Indicator Transducer Magnetic 5Vo-p 80mA Pin 4Vo-p Through Hole
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KSTG951AP.

element14 APAC

Datasheet5 pages20 years ago

Inventory History

3 month trend:
+64.89%

CAD Models

Download Kingstate KSTG951AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kingstate KSTG951AP provided by its distributors.

Audio Indicator Transducer Magnetic 5Vo-p 80mA Pin 4Vo-p Through Hole
Buzzer, Magnetic, Pin, 85Db, 5V; |Kingstate KSTG951AP
Pin 2730Hz 30Ω Through hole mounting 4.5mm(height)
BUZZER, MAGNETIC, PIN, 85DB, 5V; Transducer Function: Buzzer; Tones: -; Supply Voltage Min: 4V; Supply Voltage Max: 6V; Operating Current Max: 80mA; Sound Level SPL: 92dBA; Sound Level Distance: 10cm; Resonant Frequency: 2.73kHz

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSTG-951AP