Kingstate KPEG242

Audio Indicator Piezo 3VDC 16VDC 7mA 12VDC 70dB 3600Hz to 4600Hz Through Hole Pin
$ 1.095

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KPEG242.

Upverter

Datasheet5 pages21 years ago

Newark

LCSC

Inventory History

3 month trend:
+528%

CAD Models

Download Kingstate KPEG242 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Kingstate KPEG242 provided by its distributors.

Audio Indicator Piezo 3VDC 16VDC 7mA 12VDC 70dB 3600Hz to 4600Hz Through Hole Pin
Active (Built-in Driver Circuit) 77dB Piezoelectric 12V 4.1kHz Plugin,D=13.9mm Buzzers ROHS
Transducer, Continuous, 70Db, 4.1Khz; |Kingstate KPEG242
Antenna Pin 3.6GHz~4.6kHz TH 13.9mm L × 7.6mm H
压电型蜂鸣器, 针脚型;
PIEZO BUZZER, PIN TYPE; Transducer Function: Buzzer; Tones: Continuous; Supply Voltage Min: 3V; Supply Voltage Max: 16V; Operating Current Max: 7mA; Sound Level SPL: 70dB; Sound Level Distance: 30cm; Resonant Frequency: 4.1kHz;

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPEG 242
  • KPEG-242