Kingstate KMTG1203

Piezo Buzzer, Continuous, 81 dB @ 10 cm, 4 kHz, Surface Mount
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KMTG1203.

element14 APAC

Datasheet6 pages17 years ago

Inventory History

3 month trend:
+843%

CAD Models

Download Kingstate KMTG1203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kingstate KMTG1203 provided by its distributors.

Piezo Buzzer, Continuous, 81 dB @ 10 cm, 4 kHz, Surface Mount
Passive (external drive) 81dB 5V Piezoelectric 4kHz SMD,12x12mm Buzzers ROHS
Buzzer, Piezo, Smd, 81Db, 5V; |Kingstate KMTG1203
蜂鸣器, 压电型, SMD, 81DB, 5V;
BUZZER, PIEZO, SMD, 81DB, 5V; Transducer Function: Buzzer; Tones: -; Supply Voltage Min: -; Supply Voltage Max: 25V; Operating Current Max: 5mA; Sound Level SPL: 81dB; Sound Level Distance: 10cm; Resonant Frequency: 4kHz; Produc

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA