What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingstate KEEG1542TBL-A

MICROPHONE, ELECTRET, CONDENSER; Transducer Function: Microphone; Directivity: Omnidirectional; Frequency Response...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for KEEG1542TBL-A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KEEG1542TBL-A.

element14 APAC

Datasheet5 pages15 years ago

Farnell

Descriptions

Descriptions of Kingstate KEEG1542TBL-A provided by its distributors.

MICROPHONE, ELECTRET, CONDENSER; Transducer Function:Microphone; Directivity:Omnidirectional; Frequency Response Min:180Hz; Frequency Response Max:20kHz; Supply Voltage Min:-; Supply Voltage Max:10V; Sensitivity (dB):-42
MICROPHONE, ELECTRET, CONDENSER; Transducer Function:Microphone; Device Type:Electret Condenser Microphone; Directivity:Omni; Connector Type:Solder Pads; Sensitivity:-42dB ± 3 (f = 1kHz, 1Pa 0dB=1V/Pa); External Diameter:4mm; Max ;RoHS Compliant: Yes

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA