What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingstate KDMG26008

Kingstate 0.2W , 8¦¸, 26mm
$ 1.47
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KDMG26008.

element14 APAC

Datasheet6 pages0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Kingstate KDMG26008 provided by its distributors.

Kingstate 0.2W , 8¦¸, 26mm
Kingstate KDMG26008 微型扬声器
RS APAC
Loudspeaker, Micro; Transducer Function:Speaker; Power Rating Rms:200Mw; Impedance:8Ohm; Sensitivity (Db):92Db; Resonant Frequency:520Hz; Frequency Response Min:520Hz; Frequency Response Max:6.5Khz; Product Range:Kdmgxx008 Series; Rohs Compliant: Yes |Kingstate KDMG26008

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA