What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingstate KDMG20008

Speaker/Receiver, 300 mW, 8 Ohm, 560 Hz to 7000 kHz, 97 dB @ 10 cm, Round
$ 1.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KDMG20008.

element14 APAC

Datasheet6 pages20 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Kingstate KDMG20008 provided by its distributors.

Speaker/Receiver, 300 mW, 8 Ohm, 560 Hz to 7000 kHz, 97 dB @ 10 cm, Round
LOUDSPEAKER, MICRO; Transducer Function: Speaker; Power Rating RMS: 300mW; Impedance: 8ohm; Sensitivity (dB): 92dB; Resonant Frequency: 560Hz; Frequency Response Min: 560Hz; Frequency Response Max: 7kHz; Product Range: KDMGxx008
Driver Type:Micro; Impedance:8Ohm; Power Rating Nom:300Mw; Resonant Frequency:560Hz; Sound Pressure Level (Spl):92Db; Speaker Shape:Round; Frequency Range:560Hz To 7Khz; Ip Rating:-; Product Range:-; External Depth - Imperial:0.118" Rohs Compliant: Yes |Kingstate KDMG20008

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA