Kingbright TC07-11YWA

LED Displays & Accessories Dot Matrix Yel 588nm Common Cathode
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright TC07-11YWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages18 years ago

Kingbright SCT

TME

Inventory History

3 month trend:
-1.22%

CAD Models

Download Kingbright TC07-11YWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kingbright TC07-11YWA provided by its distributors.

LED Displays & Accessories Dot Matrix Yel 588nm Common Cathode
.7" 5X7 YEL LED DISPLAY, RoHS
Kingbright SCT
LED MATRIX 5X7 0.7" 590NM YW
.7 YLW LED DISPLAY
MATRIX 18MM YELLOW 588NM
Yellow, 17.24mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG