What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright SC10-21GWA

LED Displays & Accessories Single Green 568nm Common Cathode
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SC10-21GWA.

IHS

Datasheet7 pages13 years ago
Datasheet5 pages19 years ago

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Lite-OnLTS-3403LG
7 Seg Numeric LED Display, 1-Character, Green, 20.32mm
KingbrightSC52-11GWA
10.5mcd 7-Segment 0.52in 7.62mm 13.2mm 13.208mm 13.21mm DIP-10 7mm*12.4mm*17.5mm
Lite-OnLTS-6480G
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm
KingbrightSC36-11GWA
3.5mcd 7-Segment 0.36in 4.82mm 9.14mm 9.144mm 9.14mm DIP-10 8.5mm*7.5mm*14mm
KingbrightPSC05-11GWA
16 Seg Alphanumeric LED Display, Green, 12.7mm
Lite-OnLTS-4580AG
7 Seg Numeric LED Display, 1-Character, Green, 10.16mm

Descriptions

Descriptions of Kingbright SC10-21GWA provided by its distributors.

LED Displays & Accessories Single Green 568nm Common Cathode
7 Seg Numeric LED Display, 1-Character, Green, 25.4mm
Kingbright SC10-21GWA 1" Green LED Display Cathode
LED DISPLAY, 1.0", GREEN, CC; Colour:Green; Forward Current If:20mA; Voltage:4.4V; Luminous Intensity:24mcd; No. of Digits / Alpha:1;
DISPLAY 7-SEG 1" SGL GREEN 10DIP
LED DISPLAY, 1.0", GREEN, CC; Operating Temperature Range:-40°C to +85°C; External Depth:10.5mm; External Length / Height:34mm; Width, External:24mm; Background Colour:Grey; Character Size:25.4mm; Character Type:8.; Common Connection:Cathode; Current, If Luminous Intensity:10mA; Current, If Max:20mA; Forward Current:20mA; LED Colour:Green; Lead Spacing:2.54mm; Max Luminous Intensity per Segment, @ If:9mcd; Min Luminous Intensity per Segment, @ If:3.6mcd; No. of Characters:1; Row Pitch:30.4mm; Typ Luminous Intensity:3.6mcd; Typ Luminous Intensity per Segment, @ If:3.6mcd; Voltage, PIV Max:5V; Voltage, Vf Max:2.2V; Voltage, Vf Typ:2.2V

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG