What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L845/3GDT

Single Color LED, Green, Diffused, 16mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L845/3GDT.

IHS

Datasheet1 page23 years ago
Datasheet1 page24 years ago

element14 APAC

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-08-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Kingbright L845/3GDT provided by its distributors.

Single Color LED, Green, Diffused, 16mm
LEDs - Surface Mount & Leaded .
LIGHT BAR 5X16MM, GREEN 568NM
LIGHT BAR, GREEN, 16MM X 5MM
LED Bars & Arrays
LIGHT BAR, GREEN, 16MM X 5MM; LED Configuration:Bar; LED Colour:Green; Forward Voltage:2.2V; Forward Current If:20mA; No. of LEDs:3; Luminous Intensity:10mcd; Display Size:5mm x 16mm; SVHC:No SVHC (19-Dec-2012); Forward Current If Max:20mA; Forward Voltage VF Max:2.5V; Luminous Intensity Typ:10mcd; Wavelength Typ:565nm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-845/3 GDT
  • L-845/3GDT