What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L132XID

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L132XID.

IHS

Datasheet5 pages5 years ago
Datasheet3 pages21 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Kingbright L132XID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Kingbright L132XID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Kingbright RedLED, 3mm (T-1)encapsulation, wavelength617 nm, 3 (Dia.) x 5.2mm
LED Uni-Color Red 627nm 2-Pin T-1
Led, Red, 25Mcd, 617Nm, T-1; |Kingbright L-132XID
LED Indication - Discrete ROHS
Standard LEDs - Through Hole 3MM RED SS LAMP
LEDs - Surface Mount & Leaded U 604-WP132XID

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-132XID
  • L132-XID