What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L-93WEYW

Dual Color LED, Super Red/yellow, Diffused White, T-1, 2.8mm
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-93WEYW.

IHS

Datasheet1 page0 years ago

Inventory History

3 month trend:
-54.64%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Kingbright L-93WEYW provided by its distributors.

Dual Color LED, Super Red/yellow, Diffused White, T-1, 2.8mm
Kingbright L-93WEYW 3mm Red /yellow LED Tricolour
LED, 3MM, HE-RED/YEL; LED Colour: Red, Yellow; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Viewing Angle: 60°; Lens Shape: Round; Forward Current / Colour: R 20mA, Y 20mA; Luminous Intensity / Colour: R 50mcd, Y 50mcd; Fo
Led, 3Mm, He-Red/Yellow; Tamaño De Bulbo:T-1 (3Mm); Led Color:Rojo, Amarillo; Luminous Intensity/Color:R 50Mcd, Y 50Mcd; Ángulo De Visión:60°; Forward Voltage/Color:R 2V, Y 2.1V; Forward Current/Color:R 20Ma, Y 20Ma |Kingbright L-93WEYW

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L93WEYW