What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L-819EGW

Dual Color LED, High Efficiency Red/green, Diffused White, T-4, 10mm
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-819EGW.

IHS

Datasheet5 pages7 years ago
Datasheet4 pages21 years ago

element14 APAC

SOS electronic

TME

Burklin Elektronik

Inventory History

3 month trend:
-9.81%

CAD Models

Download Kingbright L-819EGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Kingbright L-819EGW provided by its distributors.

Dual Color LED, High Efficiency Red/green, Diffused White, T-4, 10mm
LED Bi-Color Green/Red 565nm/627nm Standard LED 2-Pin Bag
Avnet Japan
Led, 10Mm, He-Red/Green; Tamaño De Bulbo:T-3 (10Mm); Led Color:Verde, Rojo; Luminous Intensity/Color:R 80Mcd, G 50Mcd; Ángulo De Visión:50°; Forward Voltage/Color:R 2V, G 2.2V; Forward Current/Color:R 30Ma, G 25Ma |Kingbright L-819EGW
Luminous Intensity / Colour = G 50mcd, R 80mcd / Forward Voltage (Vf) / Colour = G 2.2V, R 2V / Lens Shape = Round / Lens Colour = White Diffused / Viewing Angle ° = 50 / LED Pitch mm = 2.54 / Peak Wavelength / Colour = G 565nm, R 627nm / Bulb Size (Diameter) mm = 10 / Bulb Package = T-3 1/2 / Forward Current (If) / Colour = G 25mA, R 30mA / LED Colour = Green / Red

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1142463
  • L-819 EGW
  • L819EGW