What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L-173YD

THROUGH-HOLE LED LAMP Single Color LED, Yellow, Diffused, 5mm
$ 0.121

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-173YD.

IHS

Datasheet1 page23 years ago

Sager Electronics

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01

Descriptions

Descriptions of Kingbright L-173YD provided by its distributors.

THROUGH-HOLE LED LAMP Single Color LED, Yellow, Diffused, 5mm
LED Uni-Color Yellow 590nm 2-Pin
LED yellow rectangular (tombstone) 2.5x5.0mm
LED ""TOMBSTONE"" 2,5 X 5 MM YELL; Bulb Size:2.5mm x 5mm; LED Colour:Yellow; Luminous Intensity:5mcd; Viewing Angle:100°; Forward Current If:30mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Dome; Wavelength Typ:588nm; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L173YD