Kingbright L-13ID

Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 2mm
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-13ID.

IHS

Datasheet5 pages6 years ago
Datasheet3 pages21 years ago

element14 APAC

TME

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
-11.13%

CAD Models

Download Kingbright L-13ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-03-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Kingbright L-13ID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-3/4, 2mm
L-13ID, Flat Top Series Red LED, 625 nm2, Round Lens Through Hole package
LED, THT, Ø 2 mm, red, 625 nm, 8 mcd to 0.015 cd, 70°, L-13ID
Kingbright L-13ID 2mm High Efficiency Red LED Lighthouse
Kingbright RedLED, 2 mmencapsulation, wavelength625 nm, 2mm
SMD Pre-ordered transistors ROHS
LED, 2MM, S-RED, 8MCD, 635NM; Bulb Size:2mm; LED Colour:Red; Luminous Intensity:15mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round with Flat Top; Wavelength Typ:625nm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-13-ID
  • L13ID