Kingbright KTS-2012UV365

2.0 X 1.25 mm UV LED With Ceramic Substrate

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Kingbright KTS-2012UV365 provided by its distributors.

2.0 X 1.25 mm UV LED With Ceramic Substrate
LED, ULTRA VIOLET, 365NM, SMD; UV LED Type: UV-A; Wavelength: 365nm; Radiant Power: -; Angle of Half Intensity: 150°; UV LED Case Style: Top View SMD, 0805; Forward Current If: 20mA; Forwa; Available until stocks are exhausted
UV LED Forward voltage: 3.3...3.8 V Operating temperature: -40...85 °C Radiant power: 8.6...13 mW Housing: 0805 Light colour: Ultraviolet Conducting-state current: 20 mA Peak wave length: 365 nm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTS2012UV365