What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright KPBA-3010SURKMGKC

Dual Color LED, Hyper Red/mega Green, Water Clear, 2mm
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPBA-3010SURKMGKC.

IHS

Datasheet6 pages14 years ago

Newark

TME

Inventory History

3 month trend:
+129%

CAD Models

Download Kingbright KPBA-3010SURKMGKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-12-30
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Kingbright KPBA-3010SURKMGKC provided by its distributors.

Dual Color LED, Hyper Red/mega Green, Water Clear, 2mm
LED Bi-Color Green/Red 574nm/650nm 3-Pin Chip LED T/R
Avnet Japan
LED Chip Hyper Red/Mega Green 630nm/570nm 30mA 3-Pin SMD
Led, Green, Red, R 80Mcd, G 80Mcd, 140 , R 1.95V, G 2.1V, R 20Ma, G 20Ma |Kingbright KPBA-3010SURKMGKC
LED, RD/GRN, 80/80MCD, 630/570, SMD
574nm,650nm 140¡ã 2.5V 20mA , SMD 2mm*1mm*1mm
SMD Pre-ordered transistors RoHS
LED, RED/GRN, 80/80MCD, 630/570, SMD; LED Colour: Green, Red; LED Mounting: SMD; Bulb Size: -; Viewing Angle: 140°; Lens Shape: Rectangular; Forward Current / Colour; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPBA3010SURKMGKC