What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright KPBA-3010SURKCGKC

LED Bi-Color Green/Red 574nm/645nm 3-Pin Chip 1104 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPBA-3010SURKCGKC.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages21 years ago

Sager Electronics

TME

Inventory History

3 month trend:
+174%

CAD Models

Download Kingbright KPBA-3010SURKCGKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Kingbright KPBA-3010SURKCGKC provided by its distributors.

LED Bi-Color Green/Red 574nm/645nm 3-Pin Chip 1104 T/R
Dual Color LED, Hyper Red/green, Water Clear, 2mm
Kingbright ,LED, 3010, 570 / 630 nm, 3 x 1 x 2mm
SMD LED Indication - Discrete ROHS
Chip Hyper Red/Green 635/570nm 30mA 3-Pin SMD T/R
Kingbright KPBA-3010SURKCGKC 发光二极管
SMD Pre-ordered transistors ROHS
SMD LED Dimensions W x D x H: 3 x 1 x 2 mm Luminous intensity: 40...300 mcd Operating temperature: -40...85 °C Transmission angle: 140 ° Light colour: Red / Green Technology: AlGaInP Transmission angle typically: 140 °

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPBA-3010 SURKCGKC
  • KPBA3010SURKCGKC