Kingbright KP-2012ZGC

2.0 X 1.25 MM SMD CHIP LED LAMP Single Color LED, Green, Water Clear, 1.3mm
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KP-2012ZGC.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages16 years ago

element14 APAC

TME

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
+73.05%

CAD Models

Download Kingbright KP-2012ZGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kingbright KP-2012ZGC provided by its distributors.

2.0 X 1.25 MM SMD CHIP LED LAMP Single Color LED, Green, Water Clear, 1.3mm
Kingbright green lightLED, 2012 (0805)encapsulation, wavelength525 nm, 2 x 1.25 x 1.1mm
LED, SMD, 0805, green, 525 nm, 0.2 to 0.4 cd, 120°, KP-2012ZGC
LED 2x1,25mm Green 525nm 400mcd/20mA 120° 0805 KP-2012 ZGC
LED, GREEN, 400MCD, 525NM, SMD; LED Colour: Green; LED Mounting: SMD; LED Case Size: 0805; Forward Current If: 20mA; Forward Voltage: 3.3V; Wavelength Typ: 525nm; Luminous Intensity: 400mcd; Viewing Angle: 120°; Lens Shape: Recta

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP-2012 ZGC
  • KP2012ZGC