Kingbright KP-2012YC

LED, Low Power, Yellow, SMD, 0805 [2012 Metric], 20 mA, 2.1 V, 588 nm
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KP-2012YC.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages16 years ago

Newark

Farnell

element14 APAC

Toby Electronics

Inventory History

3 month trend:
-10.68%

CAD Models

Download Kingbright KP-2012YC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kingbright KP-2012YC provided by its distributors.

LED, Low Power, Yellow, SMD, 0805 [2012 Metric], 20 mA, 2.1 V, 588 nm
Kingbright yellow lightLED, 2012 (0805)encapsulation, wavelength588 nm, 2 x 1.25 x 1.1mm
LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric)
SMD LED Dimensions W x D x H: 2 x 1.1 x 1.25 mm Forward voltage: 2.1 V Luminous intensity: 8 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Yellow Package: 0805 Technology: GaAsP/GaP

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP 2012YC
  • KP-2012-YC
  • KP2012YC