Kingbright KP-2012QBC-D

LED, SMD, 0805, blue, 465 nm, 0.04 to 0.1 cd, 120°, KP-2012QBC-D
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KP-2012QBC-D.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages15 years ago

SOS electronic

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
+15.16%

CAD Models

Download Kingbright KP-2012QBC-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KP-2012QBC-D provided by its distributors.

LED, SMD, 0805, blue, 465 nm, 0.04 to 0.1 cd, 120°, KP-2012QBC-D
LED 2x1,25mm Blue 465nm 100mcd/20mA 140° 0805 KP-2012 QBC-D
SMD LED Dimensions W x D x H: 2 x 1.1 x 1.25 mm Forward voltage: 3.3 V Luminous intensity: 100 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Blue Package: 0805
Led, Blue, 100Mcd, 470Nm; Led Color:Azul; Tamaño De Bulbo:-; Longitud De Onda Típ.:465Nm; Tensión Directa:3.3V; Corriente Directa If:20Ma; Intensidad Luminosa:100Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular; Ángulo De Visión:120° |Kingbright KP-2012QBC-D

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP-2012 QBC-D
  • KP2012QBC-D