What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright KP-1608CGCK

KINGBRIGHT - KP-1608CGCK - LED, Low Power, Green, SMD, 0603, 20 mA, 2.1 V, 570 nm
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KP-1608CGCK.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages16 years ago

Upverter

element14 APAC

Toby Electronics

TME

Inventory History

3 month trend:
+52.32%

CAD Models

Download Kingbright KP-1608CGCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kingbright KP-1608CGCK provided by its distributors.

KINGBRIGHT - KP-1608CGCK - LED, Low Power, Green, SMD, 0603, 20 mA, 2.1 V, 570 nm
Kingbright green lightLED, 1608 (0603)encapsulation, wavelength570 nm, 1.6 x 0.8 x 1.1mm
LED Uni-Color Green 574nm 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 1.2mm
0603 LED Indication - Discrete ROHS
LED Single Chip Green 570nm 30mA 2-Pin SMD T/R
1.6 X 0.8 MM SMD CHIP LED LAMP
SMD Pre-ordered transistors ROHS

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP1608CGCK