Kingbright DLC2-6SRD

Led, Red, 20Mm, 75Mcd, 660Nm; Led Color: Rojo; Tamaño De Bulbo: 20Mm; Longitud De Onda Típ.: 660Nm; Tensión Directa:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DLC2-6SRD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright DLC2-6SRD.

element14 APAC

Datasheet4 pages19 years ago

SOS electronic

TME

Descriptions

Descriptions of Kingbright DLC2-6SRD provided by its distributors.

Led, Red, 20Mm, 75Mcd, 660Nm; Led Color:Rojo; Tamaño De Bulbo:20Mm; Longitud De Onda Típ.:660Nm; Tensión Directa:1.85V; Corriente Directa If:20Ma; Intensidad Luminosa:75Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Kingbright DLC2-6SRD
LED, 20MM ULTRA-RED; LED Colour: Red; LED Mounting: Through Hole; Forward Current If: 20mA; Forward Voltage: 1.85V; Wavelength Typ: 660nm; Luminous Intensity: 75mcd; Viewing Angle: 120°; Lens Shape: Round; MSL: -; SVHC: No SVHC (1
LED Colour = Red / Lens Colour = Red Diffused / LED Pitch mm = 2.54 / Lens Shape = Round / Luminous Intensity mcd = 380.25 / Peak Wavelength nm = 660 / Bulb Package = Radial / Bulb Size (Diameter) mm = 20 / Viewing Angle ° = 120 / Forward Voltage (Vf) V = 5.55 / Forward Current (If) mA = 60

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLC2-6 SRD
  • DLC2-6SRD.