What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright DLC2/6YD

DLC2/6YD, Round Series 6 Yellow LED, 20mm, Round Lens Through Hole package
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright DLC2/6YD.

IHS

Datasheet5 pages0 years ago

element14 APAC

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Kingbright DLC2/6YD provided by its distributors.

DLC2/6YD, Round Series 6 Yellow LED, 20mm, Round Lens Through Hole package
Kingbright DLC2/6YD 20mm Yellow LED High Intensity
Single Color LED Display Cluster, Yellow, 20mm
LED, 20MM, 2 PINS, YELLOW; Bulb Size:20mm; LED Colour:Yellow; Luminous Intensity:37.18mcd; Viewing Angle:120°; Forward Current If:10mA; Forward Voltage:5.85V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:588nm; Lens Style:Tinted Diffused

Images

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG