What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright DE2CGKD

Uni-Color LED Light Bar Green 574nm 6-Pin DIP Tube
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright DE2CGKD.

IHS

Datasheet4 pages6 years ago

Kingbright SCT

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Single Color LED, Ultra Super Green, Diffused Green, T-1, 3mm

Descriptions

Descriptions of Kingbright DE2CGKD provided by its distributors.

Uni-Color LED Light Bar Green 574nm 6-Pin DIP Tube
Single Color LED, Green, Diffused, 12.8mm
Kingbright DE/2CGKD 7.5x14mm 2.1V Green LED Light Bar 200mcd
LED Bars and Arrays 7.5X14MM GRN LT BAR LED DISPLAY DISPLAY
7.5X14MM GREEN LIGHT BAR LED DISPLAY DISPLAY
Kingbright SCT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE/2CGKD