Kingbright AA3021SESK

Single Color LED, Super Bright Orange, Water Clear, 2.7mm
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3021SESK.

IHS

Datasheet4 pages7 years ago

Kingbright SCT

Inventory History

3 month trend:
-12.78%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAA4040SESK
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
KingbrightAPA1606SECK
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
LED Uni-Color Super Orange 610nm 2-Pin SMD T/R
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Kingbright AA3021SESK provided by its distributors.

Single Color LED, Super Bright Orange, Water Clear, 2.7mm
LED Low-Power Uni-Color Orange 610nm 2.1V 2-Pin SMD T/R
Orange3 x 2 x 1.3 mm 125º Water Clear 350 mcd 2.1 V LED Lamp SMT
LED,SMD;3.0X2.0MM;ORANGE;601NM;350MCD;20MA;125 DEGREES
3x2mm LED SUPER ORANGE 300mcd SMT
Standard LEDs - SMD Orange Water Clear 601nm 400mcd
610nm 125¡ã 2.1V 20mA , , SMD , 2.7mm*2mm*1.5mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG