Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 9521

Screw, Flat Head, Slotted, 8-32 Thread, 1.00 Length, .312 Od, Steel/zinc
$ 0.105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9521.

Keystone

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2008-02-27

Related Parts

Keystone9512
SCREW; FLAT HEAD; SLOTTED; 6-32 THREAD; 1.00 LENGTH; .262 OD; STEEL/ZINC
Keystone9321
SCREW, PAN HEAD, SLOTTED, 8-32 THREAD, 1.00 LENGTH, .314 OD, STEEL/ZINC
Keystone9312
SCREW, PAN HEAD, SLOTTED, 6-32 THREAD, 1.00 LENGTH, .263 OD, STEEL/ZINC

Descriptions

Descriptions of Keystone 9521 provided by its distributors.

SCREW, FLAT HEAD, SLOTTED, 8-32 THREAD, 1.00 LENGTH, .312 OD, STEEL/ZINC
Screw Machine; Zinc-plated Finish; No. 8-32; 1 in. Long
Captive, Thumb, Shoulder and Jack Screws 1 8-32 STEEL FLT
Screw 8-32 X 1 Steel; |Keystone 9521
MACHINE SCREW, 8-32 THRD, 1 IN
RS APAC
8-32 STEEL SLOTTED FLT-H SCREW
Screws & Fasteners 1" 8-32 STEEL FLT

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO