Keystone 92

Battery holder; type of battery 1/2A, 1/2AA, 2/3A, 4/5A, 4/5AA, AA, R6; THT
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 92.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page20 years ago
Datasheet2 pages21 years ago
Datasheet1 page11 years ago

element14 APAC

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.31%

CAD Models

Download Keystone 92 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Keystone 92 provided by its distributors.

Battery holder; type of battery 1/2A, 1/2AA, 2/3A, 4/5A, 4/5AA, AA, R6; THT
Cylindrical Battery Contacts, Clips, Holders & Springs PC Battery CLIP A/AA
CLIP, BATTERY, AA, CR2, PC MOUNT, SNAP-IN, 0.012IN., NICKEL PLATED, SPRING STEEL
Keystone, AABattery Battery clip, 1Festival, PCBinstall, Button contacts
BATTERY RETAINER CLIP ACC; For Use With:A, AA batteries; Battery Sizes Accepted:A, AA; No. of Batteries:1; Battery Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Battery Size Code:A, AA; Mounting Type:Snap-On; No. o
CLIP, BATTERY, SNAP IN, AA, +A, PK5; Battery Sizes Accepted: AA, A; No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Clip; Battery Terminals: PCB Pi
Battery Holder Type = Clip / Cells = 1 / Suitable for = AA / Suitable for = CR2 / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Steel / Contact Plating = Tin-Nickel / Body Material = Steel / Length mm = 9.53 / Width mm = 6.35 / Height mm = 15.06

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 92.