Keystone 9048

Lock-In / Threaded Male Nylon PCB Support
$ 0.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9048.

Keystone

Datasheet1 page13 years ago

TME

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+581%

CAD Models

Download Keystone 9048 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Bivar905-900
Nylon Tubular, 0.900 In. Length, 0.250 Od, 0.147 Id, White/Bag |Bivar 905-900
Bivar912-900
Nylon Tubular, 0.900 In. Length, 0.250 Od, 0.171 Id, White/Bag |Bivar 912-900
Bivar911-900
Spacer Round 3.2mm-ID 6.4mm-OD 22.9mm-LG Nylon ASTM D4066 PA225 Natural
Keystone2211
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .750, ALUM/CLEAR IRIDITE
Keystone3481
Spacer/Standoff Round Al 0.75In X 19.1Mm; |Keystone 3481
Keystone880
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .750, HOLE SIZE 4, NYLON 6/6

Descriptions

Descriptions of Keystone 9048 provided by its distributors.

Lock-In / Threaded Male Nylon PCB Support
Standoffs & Spacers THREADED SUPPORT .25 NYLON UL 94V-0
BRD SPT SNAP LOCK THR STUD 1/4"
INSULATED LOCK-IN RELEASE MALE

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO