
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 9-5015-TL | 1,000 | 1 | Bulk | 2h | |||||||
| Bisco | 9-5015-TL | 464,000 | 1d | |||||||||
| Sager Electronics | 9-5015-TL | 0 | 1K | Tape & Reel | ||||||||
| Heilind Americas | 9-5015-TL | 0 | 21h | |||||||||
| Interstate Connecting Components | 9-5015-TL | 0 | 20h |
Download Keystone 9-5015-TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Keystone 9-5015-TL provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: