Keystone 8707

Screw, Captive Panel, Knurled Slotted Head, 4-40 Thread, .500 L, .320 Od, Ss
$ 1.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8707.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Keystone8710
Screw Captive Knurled-HD Slot 6-32-THD 5.5mm-LG Stainless Steel ASTM A581/A582
Keystone8708
Stainless Steel Captive Screw 4-40 Thread
Keystone8709
Screw Captive Round-HD Slot 6-32-THD 5.5mm-LG Stainless Steel ASTM A581/A582

Descriptions

Descriptions of Keystone 8707 provided by its distributors.

SCREW, CAPTIVE PANEL, KNURLED SLOTTED HEAD, 4-40 THREAD, .500 L, .320 OD, SS
Screw Captive Round-HD Slot 4-40-THD 0.421in-LG Stainless Steel
Stainless Steel Captive Screw 4-40 Thread
Captive Panel Screw, Ss, 12.7Mm; |Keystone 8707
Captive, Thumb, Shoulder and Jack Screws 4-40 .296 CAP SCW SS
SHOULDER SCREW KNOB SLOTTED 4-40
CAPTIVE PANEL SCREW, SS, 12.7MM; Screw Head Style: Pan Head Slotted; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Screw Length: 12.7mm; Fastener Material: Stainless Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO