What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 8665

Led Lens Cap, T-1 3/4 Led; Product Range |Keystone 8665

$ 0.461

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8665.

Newark

Datasheet1 page13 years ago

Farnell

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.32%

Descriptions

Descriptions of Keystone 8665 provided by its distributors.

Led Lens Cap, T-1 3/4 Led; Product Range |Keystone 8665
180° circular,With flat top transparent transparent snap-in mounting,snap fit,panel mount 5mm*5mm*5mm
LENS CAP, LED, ROUND, CLEAR, PANEL .062-.125, FOR T-1-3/4
LED LENS CAP, T-1 3/4 LED; Product Range: -; Accessory Type: LED Lens Cap; For Use With: T-1 3/4 LEDs 24C0126
Cap; Lens; Round; LED; 0.280 in. Diameter x 0.430 in. Width; 0.250 in. Panel Mounting; Polycarbonate; Clear
LED Spacers and Lens Caps LED LENS T1 3/4 CLR
round or square configurations LED Lens Caps
LED Lenses LED LENS T1 3/4 CLR
LENS CLR 180DEG FRESNEL RING SNP
CLEAR T-1 34 ROUND LED LENS CA

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO