What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 8333

Spacer; Self-aliging; Bi-lead; Length .500; Nylon 6/6; For Led Size T-1-3/4
$ 0.109

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8333.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago

TME

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.62%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Keystone 8333 provided by its distributors.

SPACER; SELF-ALIGING; BI-LEAD; LENGTH .500; NYLON 6/6; FOR LED SIZE T-1-3/4
Self-Aligning T-1 3/4 Nylon Length .45 inch Ref. .12 inch
LED Mounting Hardware .50 T1 3/4 BI-LEAD .197 (5mm) DIA
Self Aligning Spacer for T-1 3/4 LED
Keystone 8333 Spacer 5mm LED 12.7mm - Pack of 25
LED Spacers and Lens Caps .50 T1 3/4 BI-LEAD
LAMP SOCKET PK100; For Use With:Bi-Lead T-1 & T-1 3/4 LEDs; Accessory Type:Lamp Socket; SVHC:No SVHC (18-Jun-2010)
Natural color PCBinstall 12.7mm*4mm*5mm
Lamp Socket Pk100; |Keystone 8333
LAMP SOCKET; Spacer Material:Nylon (Polyamide); External Diameter:-; Bore Size:0.157"; Overall Length:0.5"; Wire Diameter:0.197"
LED HOLDER T1 3/4 NYLON NATURAL
SPACER MOUNTS LED T-1 3/4 .500"
T-1 34 NATURAL NYLON LED SPACE

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8333.