What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 8319

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.26 in.
$ 0.116

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8319.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago

TME

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Keystone 8319 provided by its distributors.

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.26 in.
Self-Aligning T-1 3/4 Natural Nylon .220 inch Long LED Spacer Mount
Fasteners, Spacers/Standoffs Spacing Hei; |Keystone 8319
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
LED Mounting Hardware .26 T1 3/4 BI-LEAD .197 (5mm) DIA
Self Aligning Spacer for T-1 3/4 LED
LED Spacers and Lens Caps .26 T1 3/4 BI-LEAD
Natural color PCBinstall 6.6mm*4mm*5mm
LED SPACER | Keystone Electronics 8319
LED HOLDER T1 3/4 NYLON NATURAL
T-1 34 NATURAL NYLON LED SPACE
SPACER MOUNTS LED T1 3/4 .260"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO