What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 8315

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.20 in.

$ 0.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8315.

Newark

Datasheet1 page13 years ago

TME

Farnell

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+8.03%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Keystone 8315 provided by its distributors.

Mount Self-Aligning LED Spacer; Bi-Lead T-1-3/4; Natural Nylon; Length: 0.20 in.
SPACER; Height:5.1mm; External Diameter:5mm; Spacer Material:-; Accessory Type:Self Aligning Spacer; Body Diameter:0.197"; Bore Size:4mm; External Depth:0.125"; External Thread Length:0.125"; For Use With:T-1 3/4 LEDs 62
Spacer; Altura:5.1Mm; Diámetro Externo:5Mm; Diámetro Exterior:0.197"; Diámetro Interno:0.157"; Diámetro Del Cable:6.477Mm; Diámetro Del Cuerpo:0.197"; External Thread Length:0.125"; Longitud Total:5.1Mm; Para Usar Con:T-1 3/4 Leds |Keystone 8315

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO